Mikroe EXCELON™ (MIKROE-3104) LP Click
Mikroe MIKROE-3104 EXCELON™ LP Click can be used for various applications, ranging from data collection to demanding industrial controls. Mikroe EXCELON LP clicks a ferroelectric RAM module. Ferroelectric RAM, also known as FRAM, is a non-volatile memory type with characteristics comparable to much-faster DRAM memory modules. It is a much faster alternative to common serial FLASH and EEPROM modules that use conventional technologies. EXCELON LP clicks are a solution for embedded applications that frequently execute write operations.Features
- Built with the advanced FRAM technology
- 1014 read/write cycles endurance
- Over 150 years of data retention
- 1024KB of available memory space
- -40°C to +85°C industrial temperature range
- High-speed data transfer
- Low power consumption
- No page buffering required
- SPI interface protocol
- 3.3V input voltage
- M Click board size (42.9mm x 25.4mm)
Applications
- Data collection, where the number of write cycles may be critical
- Industrial controls, where the long write time of serial FLASH or EEPROM modules can cause data loss
Schematic
Overview
Opublikowano: 2018-12-20
| Zaktualizowano: 2023-04-24