Mikroe MIKROE-2925 MiWi 2 Click

Mikroe MIKROE-2925 MiWi 2 Click is a sub-gigahertz radio transceiver Click Board. This click board offers a reliable Frequency Shift Key (FSK) or On/Off Key (OOK) communication solution. The MIKROE-2925 click provides radio communication over short distance and data rates of 200kbps and 40kbps with good reception sensitivity. This click board features an onboard PCB antenna and high level of components integration. Mikroe MIKROE-2925 click provides built-in packet handling routines, 64bytes of transmit/receive First In First Out (FIFO) buffer, and clock/data synchronization.

The MIKROE-2925 click features MRF89XAM9A RF module, a compact low-power radio transceiver that operates at a frequency range of 836MHz and 870MHz. This click board can be used for developing home, industrial, and building automation applications. The MIKROE-2925 click also finds its applications in data loggers, remote keyless access, and a wide variety of similar short-range radio applications.

Features

  • On-board MRF89XAM9A radio transceiver
  • Good reception sensitivity
  • On-board PCB antenna
  • Compact low-power sub-gigahertz transceiver
  • Built-in packet handling
  • Built-in automatic cyclic redundancy check (CRC) generation
  • 64 bytes of transmit/receive FIFO buffer
  • Clock/data recovery
  • GPIO and SPI interfaces
  • 3.3V input voltage
  • 57.15mm x 25.4mm dimensions

Applications

  • Home, industrial, and building automation devices
  • Data loggers
  • Remote keyless access and alarms
  • Wireless remote control
  • Short-range radio devices

Top View

Block Diagram - Mikroe MIKROE-2925 MiWi 2 Click

Schematic

Schematic - Mikroe MIKROE-2925 MiWi 2 Click

Videos

Opublikowano: 2018-03-22 | Zaktualizowano: 2022-08-24