Mikroe MIKROE-3126 Hz to V 2 Click

Mikroe MIKROE-3126 Hz to V 2 Click converts the frequency of the signal with virtually any wave shape to a DC voltage output. This Click Board includes a specialized VFC32KU IC, a voltage-to-frequency and frequency-to-voltage converter IC. With 120kHz of input frequency, the Click board™ can generate a DC voltage of up to 3.3V. Mikroe MIKROE-3126 click board features good linearity, and temperature stability, and covers a wide frequency range. This click board is ideal for instrumentation, industrial, automation, RPM measurement, capacitance measurement, frequency demodulation, and similar applications.

The VFC32KU IC requires a dual power supply with ±15V, which can be achieved by utilizing the TPS65131 boost converter IC. This positive and negative output DC/DC converter IC provides the required power for the VFC32KU IC, which makes a perfect solution for the MIKROE-3126 click.

Features

  • Onboard modules
    • VFC32KU, a voltage-to-frequency and frequency-to-voltage converter from Texas Instruments
    • TPS65131, a positive and negative output DC/DC converter from Texas Instruments
    • High-precision trimmer potentiometer for increased accuracy of the converted DC voltage output
  •  Good linearity
  • 200Hz to 120kHz frequency range
  • Good temperature stability
  • 57.15mm x 25.4mm board dimensions
  • 28g weight

Applications

  • Instrumentation
  • Industrial
  • Automation
  • A/D conversion
  • Frequency to voltage conversion
  • RPM measurement
  • Capacitance measurement
  • Frequency demodulation

Overview

Block Diagram - Mikroe MIKROE-3126 Hz to V 2 Click
Opublikowano: 2018-09-07 | Zaktualizowano: 2022-10-06