Mikroe MIKROE-3634 Opto Encoder 2 Click Board

Mikroe MIKROE-3634 Opto Encoder 2 Click Board is a linear incremental optical sensor/encoder click board used for movement or rotation encoding. A mikroSDK-compliant library supports this Click board. The Mikroe MIKROE-3634 comes as a fully tested product, ready to be used on a system equipped with the mikroBUS™ socket. This clickboard features a very small optical encoder employing reflective technology for motion control purposes. The MIKROE-3634 is ideal for automotive optical sensors, position sensors for encoders, and sensors for motion, speed, and direction.

Features

  • MikroSDK compliant library
  • Two photo-sensing elements
  • Reflective technology
  • LED light source
  • Precise detection of the position, speed, or rotational angle of an object
  • Photo detecting circuitry

Specifications

  • AEDR-8300 reflective surface mount optical encoder
  • General-Purpose Input/Output (GPIO) interface
  • 5V input voltage
  • 4.5V to 5.5V supply voltage range
  • 13μs to 18μs LED current range

Applications

  • Automotive optical sensors
  • Accurate position sensor for encoder
  • Sensing motion, speed, and direction
  • Knob encoder
  • Motor shaft positioning

Opto Encoder 2 click Overview

Mikroe MIKROE-3634 Opto Encoder 2 Click Board
Opublikowano: 2019-08-06 | Zaktualizowano: 2023-10-25