Mikroe MIKROE-3016 DIGI POT 3 Click

Mikroe MIKROE-3016 DIGI POT 3 Click is a digital potentiometer click with 1024 steps and an internal non-volatile memory (EEMEM). This click board is designed to evaluate the AD5321 digital potentiometer. The AD5321 digital potentiometer offers solid-state reliability, high precision, and additional storage non-volatile (NV) memory cells. The Mikroe MIKROE-3016 DIGI POT 3 click is digitally controlled by an MCU and possesses a high-speed SPI interface. This click board offers both unipolar and bipolar signal operations selectable by onboard SMD jumpers.

The MIKROE-3016 DIGI POT 3 Click supports linear increase or decrease of wiper position with a special scratch register for direct programming of the wiper position. This DIGI POT 3 Click is available in M (42.9mm x 25.4mm) click board size. The DIGI POT 3 click operates at 3.3V to 5V input voltage range. This click board applies to digital volume control, offset adjustment, LCD digital contrast control, and for precise digital potentiometer applications.

Features

  • Accurate positioning of the wiper via the 1024 different steps
  • Non-volatile EEPROM memory
  • Custom data storage
  • Accept both bipolar and unipolar signals

Applications

  • Digital volume control
  • Offset adjustment
  • LCD digital contrast control
  • Precise digital potentiometer

Block Diagram

Block Diagram - Mikroe MIKROE-3016 DIGI POT 3 Click

Videos

Opublikowano: 2018-07-24 | Zaktualizowano: 2022-11-11