Mikroe MIKROE-1881 4x4 RGB Click
Mikroe MIKROE-1881 4x4 RGB Click is a matrix with 16 smart RGB elements, creating a 4x4 display. The Mikroe MIKROE-1881 LEDs have built-in logic for direct communication with the MCU. The LEDs can be cascaded, communicating through a single line with the host MCU, ensuring seamless data transfer to adjacent elements without loss or distortion.Features
- Worldsemi Corporation WS2812 intelligent LED elements with an integrated control; Microchip MCP1826, a low-voltage LDO regulator on-board modules
- High-brightness smart LED elements allow the display of various patterns in 16,777,216 different colors
- Data out pin for cascading additional devices
- Simplified programming with the included library functions
- GPIO interface
- No ClickID
- mikroBUS compatibility
- L (57.15mm x 25.4mm) click board size
- 3.3V or 5V input voltage
Applications
- Decorative functions
- Showing different kinds of patterns or characters
- Providing a visual feedback
Overview
Videos
Opublikowano: 2023-11-28
| Zaktualizowano: 2023-12-05