Microchip Technology MCP19118 Switching Controller
Microchip Technology MCP19118 Switching Controller features a unique adaptive ON-time control architecture. The controllers operate over an input voltage range from 4.5V to 75V and can be used to supply load current up to 25A (Thermally Limited). The output voltage is adjustable down to 0.6V with a guaranteed accuracy of ±1%. The device operates with a programmable switching frequency from 270kHz to 800kHz.Features
- Hyper Speed Control® architecture enables 4.5V to 75V input voltage
- Adjustable output voltage from 0.6V to 30V
- 270kHz to 800kHz programmable switching frequency
- Externally programmable soft-start
- Enable input and power good output
- Built-in 5V regulator for single-supply operation
- Auxiliary bootstrap LDO
- Internal Bootstrap diode
- Programmable current limit and "hiccup" mode short-circuit protection
- Internal compensation, and thermal shutdown
- Supports safe start-up into a pre-biased output
- -40°C to +125°C junction temperature range
- Available in 16-pin 3mm x 3mm QFN package
View Results ( 2 ) Page
| Numer części | Karta charakterystyki | Opis | Napięcie wyjścia |
|---|---|---|---|
| MCP19118-E/MJ | ![]() |
Switching Controllers 42V Dig. Enhanced Buck PWM Controller | 500 mV to 3.6 V |
| MCP19118T-E/MJ | ![]() |
Switching Controllers 42V Dig. Enhanced Buck PWM Controller |
Opublikowano: 2021-06-08
| Zaktualizowano: 2022-03-23