Microchip Technology PIC32CX-BZ3 & WBZ351 MCU Modules
Microchip Technology PIC32CX-BZ3 and WBZ351 MCU modules are powered by a 64MHz Arm® Cortex®-M4F processor. The PIC32CX-BZ3 MCU modules comply with secure BLUETOOTH® Low Energy 5.2 (BLE 5.2) and IEEE 802.15.4 connectivity standards. These MCU modules support Internet of Things (IoT) solutions in smart factories, smart homes, and automotive applications. The PIC32CX-BZ3 MCU modules operate within the 1.9V to 3.6V voltage range and -40°C to 105°C temperature range (AEC-Q100 Grade 2 qualified).The WBZ351 wireless modules are built around the PIC32CX-BZ3 MCUs. These modules integrate a 16MHz crystal and Trust&Go security function. The WBZ351 modules include a PCB antenna and WBZ351UE modules with a U.FL connector. These wireless modules operate from 1.9V to 3.6V voltage range and -40°C to 85°C temperature range. The WBZ351 modules are available in a 39-pin SMD package with shield CAN and 15.5mm x 20.7mm x 2.8mm dimensions.
Features
- PIC32CX-BZ3:
- 64MHz Arm Cortex-M4F:
- 2.42 Coremark/MHz
- 8-zone Memory Protection Unit (MPU)
- IEEE 754-compliant Floating Point Unit (FPU)
- 4KB combined instruction cache and data cache
- Supported connectivity standards:
- Complies with:
- Bluetooth Low Energy 5.2
- IEEE 802.15.4, Zigbee® 3.0
- Complies with:
- Operating conditions:
- 1.9V to 3.6V voltage, -40°C to 125°C temperature, DC to 64MHz frequency (AEC-Q100 Grade 1 qualified with reduced parameters)
- 1.9V to 3.6V voltage, -40°C to 105°C temperature range, DC to 64MHz (AEC-Q100 Garde 2 qualified)
- 64MHz Arm Cortex-M4F:
- WBZ351:
- Integrated Trust&GO security
- Integrated a 16MHz POSC
- Package:
- 39-pin SMD with shield CAN
- 15.5mm x 20.7mm x 2.8mm
- Bluetooth SIF
- Operating conditions:
- 1.9V to 3.6V voltage range
- -40°C to 85°C temperature range
- REACH and RoHS-compliant
- Certified to FCC, ISED, CE, UKCA, KCC, NCC, MIC, and SRRC radio regulations
Applications
- Smart factories
- Smart homes
- Automotive
PIC32CX-BZ3 Block Diagram
WBZ351 Block Diagram
Opublikowano: 2024-03-07
| Zaktualizowano: 2024-09-19