Microchip Technology MPLAB® ICE 4 In-Circuit Emulator System
Microchip Technology MPLAB® ICE 4 In-Circuit Emulator System delivers feature-rich programming and debugging for PIC®, dsPIC®, AVR®, and SAM devices. The kit supports a flexible development experience combined with the power-efficient code while reducing the debug time.The Microchip MPLAB ICE 4 In-Circuit Emulator System debugs and programs with the powerful and easy-to-use graphical user interface of the MPLAB X Integrated Development Environment (IDE). The system's wireless connectivity options enable isolation from environmental conditions and graphically monitor target applications for power consumption. Using powerful trace capabilities, debug time with real-time code profiling is diminished.
Features
- Flexible development experience
- SuperSpeed USB® 3.0 Host PC interface with USB speed of 5Gbps
- High-speed USB 2.0 host PC interface
- Ethernet connectivity speeds up to 100Mbps
- Wired/DHCP/APIAP IP addressing
- Static IP addressing
- Wi-Fi® Access Point Connectivity (Wi-Fi-AP)
- Connect with SSID of the unit
- Connect to Wi-Fi using Wireless Station Mode (Wi-Fi-STA)
- Connect to your home/office network
- Use Network SSID, security type with username and password
- Isolation from environmental conditions
- Ethernet connectivity allows for remote debugging
- Suitable for Industrial based application areas to monitor targets and systems over long distance
- Excellent for automotive based under the hood type applications
- Convenient for troubleshooting customer’s target application in labs
- Wi-Fi connectivity allows for isolated debugging
- Isolation for power supplies used in industrial motor control applications
- Isolate from power mains when debugging consumer appliances
- Ethernet connectivity allows for remote debugging
- An effective combination in a CI/CD system
- MPLAB ICE 4 hardware can be used for continuous integration/continuous delivery over Ethernet using hardware in the loop
- Use CI/CD wizard to setup for Jenkins or Docker on the latest version of MPLAB X IDE v6.00
- Write power-efficient code
- Graphically monitor how power consumption correlates to code using power debugging functionality
- Monitor power of the full system or component using power monitoring functionality
- Two independent current sensing channels to measure and optimize the target application power consumption
- Interfaces with MPLAB Data Visualizer
- Reduce debug time
- Real-time code profiling using SAM ITM/SWO and Instruction Trace methods
- Choose from many debugging and programming interface options
- Out-of-the-box connectivity options for legacy target connections using adapter boards
- A wide target voltage 1.2V to 5.5V
- Professional grade safety features for enhanced productivity
- Powered by 9V DC wall-mount power supply
- Safely power up to 1A of power to a target application
- Ruggedized with protection circuitries to the probe drivers to guard against voltage transients from the target
- VDD and VPP voltage monitors protect against overvoltage conditions/all lines have over-current protection
- Achieve Productivity with Hassle-Free Upgrades and Maintenance
- Download the latest MPLAB X IDE at www.microchip.com/mplabx
- Filed-upgradeable through an MPLAB X IDE firmware download
Required Equipment
- Available USB 3.0/2.0 port
- Microsoft Windows® 10 or later, macOS® and Linux®
- MPLAB X IDE version 6.00 or later
Kit Contents
- One MPLAB ICE 4 In-Circuit Emulator system
- One USB cable
- One 9V wall-mount power supply
- One accessory kit
MPLAB Logo
Videos
Opublikowano: 2022-01-17
| Zaktualizowano: 2024-03-13