Microchip Technology MIC24097 Evaluation Board
Microchip Technology MIC24097 Evaluation Board is fully assembled and tested to demonstrate the MIC24097 functionalities. The MIC24097 Converters implement an exceptional adaptive on-time control architecture. The board is based on a buck topology and can provide 1V output voltage, with a maximum current of 20A when equipped with 5V to 20V at the input.The Microchip MIC24097 Evaluation Board is tuned and optimized for a 1V/20A output. The power supply needs an output capability of at least 10A and a voltage range of 5V to 20V, at a minimum of 40W. A suitable resistor or an electronic load device capable of sustaining output voltage and current can be used as a load.
Features
- 4.5V to 20V (optimized for 12V Bus) input voltage range
- Adjustable output from 0.6V to 12V (also limited by duty cycle)
- High current capability of 20A
- Adaptive constant on-time control
- Tight output voltage regulation
- 0.6V internal reference with ±1% accuracy (±0.5% over -40°C to +105°C)
- Up to 800kHz switching frequency
- High voltage internal LDO for a single supply operation
- Supports start-up into pre-bias output
- Internal compensator
- Precision enable function
- Programmable HLL/CCM operation using Mode pin
- Programmable soft start time
- Droop feature to support Adaptive Voltage Positioning (AVP) for improved load transient response
- Hiccup short circuit protection and programmable current limit
- Thermal shut down with hysteresis
- Compact size of 6mm x 7mm 39-pin QFN
- -40°C to +125°C junction temperature range
Applications
- Servers, workstations, and cloud computing
- Routers, switches, and telecom equipment
- Base stations, data center power solutions
- High-power density Point-of-Load conversion
Kit Contents
- MIC24097 evaluation board PCB
- Important information sheet
- China RoHS declaration
Connection Diagram
Layout
Opublikowano: 2025-03-25
| Zaktualizowano: 2025-04-03