Microchip Technology HV264DB1 Demo Board (ADM00961)
Microchip Technology HV264DB1 Demo Board (ADM00961) is a demonstration and evaluation platform for the HV264 Quad High Voltage Amplifier Array. The HV264DB1 Demo Board requires only a minimum setup, including a VDD low voltage supply, a VPP high voltage supply, and a signal source. The Demo Board provides the input/output connections through two 6-pin headers.Features
- Microchip Technology HV264 in a 24-pin TSSOP package
- 200V VPP voltage supply
- 4.5V to 5.5V VDD voltage supply
- 1.0V to VPP - 10V HVOUT output voltage swing
- 0 to VDD - 1.5V VIN input signal range
- 66.7V/V with internal feedback resistors AV closed loop gain
- 9.0V/µs typical SR output slew rate
- 3.0mA IPEAK output peak current
Board Layout
Opublikowano: 2019-03-13
| Zaktualizowano: 2023-05-19