MEAN WELL PHP-3500 Water-Cooled Power Supplies

MEAN WELL PHP-3500 Water-Cooled Power Supplies are 3500W single-output slim-type power supplies with a 60mm low profile design. These power supplies operate from 90VAC to 264VAC and 120VDC to 370VDC input voltages and offer models with a 24/48VDC output voltage line. These power supplies adopt unique water-cooling technology that offers the most effective heat dissipation to each model. The power supplies feature a high efficiency of up to 96%, built-in remote ON-OFF control, fanless design, cooling by water conduction, and DC OK active signal. These PHP-3500 power supplies operate at a temperature range from -30°C to +70°C under air convection without a fan. 

The PHP-3500 power supplies have complete protection functions and 2G anti-vibration capability. These power supplies comply with international safety regulations such as TUV EN62368-1 and UL62368-1 and design refers to EN61558-1 and EN60335-1. The PHP3500 series is suitable for applications in industrial laser processing equipment, mechanical/electrical equipment, industrial control systems, and household appliances.

Features

  • Slim and low profile (60mm)
  • Fanless design, cooling by water conduction
  • Built-in active power factor correction (PFC) function
  • Built-in PMBus communication protocol and CANbus optional
  • Protections:
    • Short circuit
    • Overload
    • Overvoltage
    • Overtemperature
  • Programmable output voltage and constant current level
  • Built-in remote ON-OFF control
  • DC OK active signal
  • Optional cold plate for quick implementation
  • OVC III operating altitude up to 3000m
  • LED indicator for power on
  • High efficiency up to 96%
  • Active current sharing up to 14000W (3+1)
  • -30°C to +70°C working temperature range

Applications

  • Industrial automation machinery
  • Industrial control systems
  • Mechanical and electrical equipment
  • Electronic instruments, equipment, or apparatus
  • Household appliances

Block Diagram

Block Diagram - MEAN WELL PHP-3500 Water-Cooled Power Supplies

Videos

Opublikowano: 2019-10-31 | Zaktualizowano: 2026-03-05