MEAN WELL LCM Series LED Power Supplies
MEAN WELL LCM-xx LED Power Supplies are 25W to 60W Multiple-Stage output current LED Power Supplies. These power supplies provide flexible power solutions for project style lighting designs. MEAN WELL LCM-xx LED Power Supplies will fulfill the increasing demands of intelligent digital dimming application. The DA version has a built-in DALI interface and push dimming function.
Features
- Output current level selectable by DIP switch
- 180VAC to 295VAC input only
- Built-in active PFC function
- Short circuit, overvoltage, and overtemperature protection
- Cooling by free air convection
- Fully isolated plastic case
- Class II power unit, no FG
- Built-in DALI interface and push dimming function (LCM-25DA, LCM-40DA and LCM-60DA only)
- Built-in 0 to 10VDC and PWM signal dimming function
- Built-in 12V/50mA auxiliary output
- IP20 design (LCM-25, LCM-25DA, LCM-40, and LCM-40DA only)
- Logarithm or linear dimming curve selectable (Meet IEC62386-207)
- Temperature compensation function by external NTC
- No load power consumption <1W (LCM-40 and LCM-60), <0.5W(LCM-25, LCM-25A, LCM-40DA, AND LCM-60DA)
- Power supplies synchronization function up to 10 units
- Suitable for indoor LED lighting applications
Opublikowano: 2013-05-28
| Zaktualizowano: 2026-01-16