MEAN WELL DUPS20/40 Uninterruptible DC-UPS Modules

MEAN WELL DUPS20/40 Uninterruptible DC-UPS Modules offer either 20A or 40A rated current, 24VDC to 29VDC input voltage range, and -30°C to +70°C temperature range. The DC-UPS module is paired with a power supply and an external battery to achieve the backup function, and the main function of the DUPS20/40 modules is to monitor DC output voltage and charge the battery to ensure the continuous operation of the entire system. When the AC mains is interrupted or fails, the load will immediately be connected to the battery pack to avoid system equipment shutdown, preventing any data or financial loss. MEAN WELL DUPS20/40 Uninterruptible DC-UPS Modules are ideal for industrial control systems, factory automation, electromechanical apparatus, and semiconductor fabrication equipment.

Features

  • Protections
    • Short circuit
    • Battery reverse polarity protection
    • Battery over-discharge low voltage disconnect
  • Safety approvals
    • EAC
    • UKCA
    • CE
  • High-reliability uninterruptible DC-UPS power supply diagnosis
  • Easy installation with parallel connection to DC BUS
  • Suitable for 24V system
  • 2A battery charging current
  • Remote monitoring for DC BUS voltage and battery status

Applications

  • Industrial control systems
  • Factory automation
  • Electromechanical apparatus
  • Semiconductor fabrication equipment
Opublikowano: 2021-10-06 | Zaktualizowano: 2022-04-05