MEAN WELL RSDW20UW & RDDW20UW DC-DC Converters

MEAN WELL RSDW20UW and RDDW20UW DC-DC Converters are 20W output module DC-DC railway converters. The series features an 18:1 (8.5VDC to 160VDC) ultra-wide voltage input and various output voltages of 5V/12V/15V for single output and ±12/±15V/±24V for dual outputs. These reliable converters offer up to 89% high efficiency, a 3KVAC I/P-O/P isolation voltage, and a wide working temperature range of -40°C to +95°C. MEAN WELL RSDW20UW and RDDW20UW DC-DC Converters are certified to UL62368-1, EAC TP TC004, and railway EN50155. The series is ideal for railways, trams, MRT, buses, and other transportation applications.

Features

  • Compliance with railway standard EN501155
  • DIP 2"x1" package with standard pinout
  • 18:1 (8.5VDC to 160VDC) ultra-wide voltage input range
  • -40°C to +95°C operating temperature range
  • No minimum load required
  • Fully encapsulated
  • 3KVAC I/P-O/P isolation voltage
  • Up to 5000m operating altitude
  • Protections
    • Continuous short circuit
    • Overload
    • Overvoltage
    • Input undervoltage
  • Remote ON/OFF control
  • Three-year warranty

Applications

  • Buses, trams, metros, railway systems
  • Telecom/datacom systems
  • Wireless networks
  • Industrial control facilities
  • Instruments
  • Analyzers
  • High vibration, dusty, extremely low or high temperature, and harsh environments
Opublikowano: 2020-09-10 | Zaktualizowano: 2024-07-23