MEAN WELL RPS Medical Power Supplies

MEAN WELL RPS Medical Power Supplies are designed to meet the requirements of built-in, high-output wattage power supplies in medical and biochemical inspection instruments. These reliable, compact modules offer 2x MOPP isolation levels and comply with ANSI/AAMI ES60601 -1 and IEC/BS EN/EN60601-1 regulations. MEAN WELL RPS Medical Power Supplies offer up to 94% efficiency (depending on model), no-load power consumption, and an operating temperature range of -20°C or -30°C to +70°C.

Features

  • Compact size
  • Meets 2x MOPP isolation levels
  • Complies with ANSI/AAMI ES60601 -1 and IEC/BS EN/EN60601-1 regulations
  • No-load power consumption
  • Up to 94% efficiency (depending on model)
  • -20°C or -30°C to +70°C operating temperature range

Applications

  • Medical inspection or monitoring equipment
    • Hemodialysis machines
    • Medical monitoring systems
    • Dental devices
Opublikowano: 2016-05-02 | Zaktualizowano: 2025-12-15