MEAN WELL NPF-200 & PWM-200 Series 200W LED Drivers

MEAN WELL NPF-200 and PWM-200 Series 200W LED Drivers offer an IP67-rated ingress protection level, making them suitable for a variety of applications in dry, damp, and wet locations. These units operate from 100VAC to 305VAC with <0.5W standby power consumption. Thanks to the high efficiency of up to 94% and a fanless design, both series can operate over a -40°C to +85°C case temperature range under free air convection. The NPF-200 series features 200W AC/DC LED drivers with constant current or constant voltage mode output and a flicker-free design, suitable for LED strip or poultry lighting applications. The PWM-200 series offers 200W AC/DC LED drivers with constant voltage mode with PWM style output, which allows the units to maintain the color temperature and brightness homogeneity when driving all kinds of LED strips. MEAN WELL NPF-200 and PWM-200 Series 200W LED Drivers provide a typical lifetime of more than 50,000 hours.

Features

  • NPF-200
    • 12V to 54V voltage range
    • Constant voltage + constant current mode output
    • 3-in-1 dimming (CV dimming only) to adjust output voltage level
    • Flicker-free design
  • PWM-200
    • 12V to 48V voltage range
    • Constant voltage PWM style output with frequency up to 4kHz, compliant with IEEE1789-2015
    • Emergency lighting application is available, according to IEC61347-2-13
    • 3-in-1 dimming (dim-to-off and isolated design) / DALI-2
    • 0.2% minimum dimming level for DA2 type
  • Both series
    • Operates from 100VAC to 305VAC
    • Operates at -40°C to +85°C case temperature range under free air convection
    • Active PFC function and efficiency up to 94%
    • IP67 rating for indoor or outdoor installations
    • <0.5W standby power consumption
    • Plastic housing with Class II and PFC design
    • >50,000 hours typical lifetime
    • 5-year warranty

Applications

  • NPF-200
    • LED panel lighting
    • LED downlights
    • LED decorative lighting
    • Signboards and backlights
    • LED strip lighting (CV dimming)
    • Agricultural lighting (CV dimming)
    • Poultry lighting (CV dimming)
    • Type "HL" for use in Class I, Division 2 hazardous (classified) locations
  • PWM-200
    • LED strip lighting
    • Indoor LED lighting
    • LED decorative lighting
    • LED architecture lighting
    • Cove lighting
    • Type "HL" for use in Class I, Division 2 hazardous (classified) locations
Opublikowano: 2021-05-24 | Zaktualizowano: 2026-01-16