MEAN WELL NLDD-H & LDDS-H DC/DC LED Power Supplies
MEAN WELL NLDD-H and LDDS-H DC/DC LED Power Supplies are DC input LED drivers that can be applied to lighting equipment within the 48VDC or 24VDC range or used with lighting products for DC bus applications. MEAN WELL NLDD-H and LDDS-H DC/DC LED Power Supplies have a step-down design, converting 48VDC input voltage into constant current output and then directly drive LED modules. With a variety of output currents, they are suitable for commercial track lighting or office indoor lighting luminaires. NLDD-H provides PIN style and wire style output connection while LDDS-H offers wire style only. These devices comply with lighting regulations EN61347/EAC TP TC 004 and EMC EN55015/EAC TP TC 020 and comply with SELV (<60VDC) and Class III.Features
- LDDS-H
- DC/DC step-down converter
- 250mA to 1000mA constant current output
- 12VDC to 56VDC (48V typical) wide input voltage
- 2VDC to 45VDC wide output LED forward string voltage
- High efficiency up to 96%
- Built-in EMI filter, complies with EN55015
- 3-in-1 dimming and remote ON/OFF control
- Short circuit / over temperature / over current protections
- Cooling by free air convection
- Compact size and fully encapsulated
- Suitable for driving illumination LED
- Five-year warranty
- NLDD-H
- DC/DC step-down converter
- 350mA to 1400mA constant current output
- 10VDC to 56VDC (59VDC maximum) wide input voltage
- 6VDC to 52VDC wide output LED forward voltage
- High efficiency up to 96%
- Complies with EN61347 and EN55015 regulations
- Built-in PWM and remote ON/OFF control
- Short circuit / over temperature protections
- Cooling by free air convection
- Fully encapsulated and compact site
- Suitable for driving illumination LEDs
- Three-year warranty
Applications
- LDDS-H
- DC battery source lighting
- Portable lighting
- Commercial lighting
- DC 48V Track lighting
- DC 24V landscape lighting
- STUCCHI track adapters
- Class III applications (SELV)
- NLDD-H
- DC battery source lighting
- Portable lighting
- Commercial lighting
- DC 48V track lighting
- DC 24V landscape lighting
- Class III applications (SELV)
NLDD-H Standard Application
LDDS-H Standard Application
Opublikowano: 2021-03-01
| Zaktualizowano: 2022-03-11