MEAN WELL LDH-65 DC-DC Step-Up Constant Current LED Drivers

MEAN WELL LDH-65 DC-DC Step-Up Constant Current LED Drivers offer a 700mA to 1750mA rated current range, a 5% current ripple rating, and up to 96% efficiency. LDH-65 features a UL 94V-0 flame retardant plastic case and provides short-circuit and overvoltage protection. These drivers have dimming methodologies that provide optimal design flexibility for DC-source LED lighting systems. MEAN WELL LDH-65 LED Drivers are ideal for DC battery source lighting, LED low-bay lighting, and portable lighting applications.

Features

  • DC/DC step-up converter
  • 2-in-1 dimming
  • Short-circuit protection
  • Overvoltage protection
  • Cooling by free air convection

Applications

  • DC battery source lighting
  • Portable lighting
  • LED solar street lighting
  • LED greenhouse lighting
  • LED low-bay lighting

Specifications

  • 9.5VDC to 32VDC input voltage
  • 700mA to 1750mA constant current output
  • 80VDC LED forward voltage rating
  • Up to 96% efficiency
  • -40°C to +60°C operating temperature range
Opublikowano: 2020-08-10 | Zaktualizowano: 2024-07-22