Analog Devices / Maxim Integrated MAXREFDES23DB Santa Cruz Reference Design
Analog Devices Inc. MAXREFDES23DB Santa Cruz Reference Design is a small IO-Link light sensor with six integrated sensors, ambient light (clear), red, green, blue, infrared, and temperature, all on a tiny printed circuit board (PCB) that is 6.5mm x 25mm. ADI, Renesas Electronics, and Technologie Management Gruppe Technologie und Engineering (TMG TE) collaborated in designing Santa Cruz as an IO-Link version 1.1/1.0 compliant light sensor reference design. The Santa Cruz design consists of an industry-standard ADI IO-Link device transceiver (MAX14821), an ultra-low-power, 16-bit microcontroller (RL78) utilizing an IO-Link device stack, and an ADI light sensor (MAX44008).Features
- Small IO-Link light sensor at 6.5mm x 25mm
- IEC 61131-9
- IO-Link version 1.1 and 1.0 compliant
- Transient voltage suppressor (TVS) diodes that meet IEC 61000-4-2 (ESD) & IEC 61000-4-4 (EFT)
- Field bus agnostic
- Automatic sensor replacement
- Low power
- Reverse polarity and short-circuit protected
- M12 circular housing compatible/no large box case needed
Applications
- IO-Link sensors
- Industrial light sensors
- Color sensors
- Contrast sensors
- Color sorting
- Gas and fluid analysis
- Label presence
- Lid insertion verification
- Shrink-wrap presence
- Tamper-proof seal confirmation
- Visual inspection replacement
- Automatic display brightness
- Process control
- Industrial automation
- PLC
Block Diagram
Opublikowano: 2014-02-21
| Zaktualizowano: 2023-04-19