Analog Devices / Maxim Integrated MAX98374xEVSYS Evaluation System
Analog Devices MAX98374xEVSYS Evaluation System evaluates the high-efficiency MAX98374 mono class D audio amplifier featuring Dynamic Headroom Tracking (DHT) and brownout protection. This evaluation system kit consists of the MAX98374 development board, Analog Devices Audio interface 1 (AUDINT 1) board, and the MAX98374 evaluation software. The MAX98374xEVSYS development board is fully assembled and tested and contains the necessary circuitry connections to evaluate the MAX98374 device in the FCQFN or WLP package. The MAX98374xEVSYS system features 5.5V to 16V single-supply operation, a digital audio interface, and USB audio streaming.Features
- 5.5V to 16V single-supply operation
- USB audio streaming
- Digital Audio Interface (DAI)
- I2S, left-justified, up to 16-channel TDM
- SoundWire compliant
- Speaker output (OUTP/OUTN)
- I2C compatible device
- Windows-7 and Windows-10 compatible software
- Fully assembled and tested
Kit Contents
- MAX98374 development board
- Audio interface - one board
- Two A to B mini-USB cables
Simplified FCQFN Block Diagram
Simplified WLP Block Diagram
Opublikowano: 2018-07-10
| Zaktualizowano: 2023-04-25