Analog Devices / Maxim Integrated MAX66301 DeepCover Secure Authenticators

Analog Devices MAX66301 DeepCover Secure Authenticators combines a highly integrated RFID reader and an SHA-3 secure authenticator coprocessor. The Analog Devices RFID IC reader covers the ISO 14443 Type A and ISO 15693 standards. The authenticator coprocessor's engine is based on the FIPS 202 standard and supports secure challenge-and-response authentication when paired with peripherals such as the MAX66250 transponder. An embedded host processor can easily interface with the MAX66301 using its UART or SPI interface.

Features

  • Secure, contactless host authenticator
    • ISO/IEC 15693 and 14443 Type-A standard compliant
    • SHA-3 engine torRun a symmetric key-based bidirectional secure authentication
    • Four 32-byte pages of user memory
    • Four main secrets with multiple programmable protection options
    • 76-byte scratchpad in SRAM
    • True hardware random-number generator
    • Unique 64-bit serial number
  • Design flexibility supports diverse applications
    • UART and SPI interface ports
    • Power-down mode selectable by an input pin (low, standby power)
    • Antenna short-circuit protection
    • Compatible with 3.3V or 5V supply voltages
    • ±2kV HBM ESD protection
  • Scalable 13.56MHz analog front end provides support for multiple antenna configurations
    • Single- or double-antenna driver using On-Off Keying (OOK) modulation
    • User-selectable ASK uplink modulations index
    • Adjustable from 7% to 30%
    • High-output RF power of up to 200mW
    • Multiple receiver inputs for high-communication reliability
    • Built-in receiver lowpass-filter cutoff frequencies selectable between 400kHz and 1MHz
    • Selectable built-in receiver highpass-filter cutoff frequency 100kHz, 200kHz, and 300kHz
    • Selectable receive gain from 0dB up to 40dB
    • Multiple subcarriers receiving compatibility
    • (212kHz and 424kHz)
  • Antenna short-circuit protection enhances system ruggedness

Applications

  • Secure access control
  • Asset-tracking readers
  • Authentication of consumables
  • Readers in printers (ink cartridge)
  • Blood glucose meters/monitors
  • Handheld reader modules

Typical Application Circuit

Analog Devices / Maxim Integrated MAX66301 DeepCover Secure Authenticators
Opublikowano: 2022-11-29 | Zaktualizowano: 2023-04-14