Analog Devices Inc. MAX40108EVKIT Evaluation Kit
Analog Devices Inc. MAX40108EVKIT Evaluation Kit provides a demonstration and development platform for the MAX40108 Low-Power Precision Operational Amplifier. The MAX40108 operates with a power supply voltage as low as 0.9V. This Op Amp features rail-to-rail CMOS inputs and outputs, a 168kHz GBW consuming only 25.5µA supply current, and 1µV zero-drift input offset voltage over time and temperature.ADI MAX40108EVKIT Evaluation Kit features a pre-installed MAX40108 Op Amp in a WLP6 package, along with required support components. Test points are provided to enable access to key pin signals. The Evaluation Kit is pre-configured as a non-inverting amplifier but can be adapted to other topologies by changing a few components.
Features
- MAX40108 Op Amp in a WLP6 package
- Accommodates multiple op amp configurations
- Component pads allow for Sallen-Key filter
- Accommodates easy-to-use components
- Proven PCB layout
- Fully assembled and tested
Applications
- Fitness and health
- Home medical
- Industrial IoT
- Wearable devices
Required Equipment
- 0.9V to 3.6V, 20mA DC power supply (PS1)
- Precision voltage source
- Digital multimeter
Board Layout
Opublikowano: 2020-08-25
| Zaktualizowano: 2024-06-21