Analog Devices / Maxim Integrated MAX40006EVKIT Op Amp Evaluation Kit

Analog Devices MAX40006EVKIT Op Amp Evaluation Kit is a proven design to evaluate the MAX40006. The MAX40006 is a low-power, MOS-input operational amplifier (op-amp) in a 6-bump wafer-level package (WLP). The evaluation kit circuit is pre-configured as a non-inverting amplifier, but can easily be adapted to other topologies by changing a few components. The low-power, low-input VOS, and rail-to-rail input/output stages make this device ideal for a variety of measurement applications. The component pads accommodate packages, making them easy to solder and replace. The evaluation kit comes with an Analog Devices MAX40006ANT+ installed.

Features

  • +1.7V to +5.5V Supply Voltage Range
  • Accommodates Multiple Op-Amp Configurations
  • Component Pads Allow for Sallen-Key Filter
  • Rail-to-Rail Inputs/Outputs
  • Proven PCB Layout
  • Fully Assembled and Tested
Opublikowano: 2017-06-14 | Zaktualizowano: 2023-04-18