Analog Devices / Maxim Integrated MAX33070E/MAX33071E Half-Duplex Transceivers
Analog Devices MAX33070E/MAX33071E RS-485 Half-Duplex Transceivers are fault-protected with high ±65V protection for overvoltage conditions on the communication bus lines, ensuring robust protection in harsh industrial environments. The devices have ±40V of common-mode range (CMR) within VCCH (+4.5V to +5.5V), exceeding the RS-485 standard of -7V to +12V, making them suitable for electrically noisy environments where different systems have shifting ground levels relative to each other. The MAX33070E/MAX33071E also incorporates a high ESD protection circuit capable of protecting against ±40kV of ESD Human Body Model (HBM) for driver outputs and receiver inputs (A and B data lines).ADI MAX33070E/MAX33071E RS-485 Half-Duplex Transceivers are available in an 8-pin SO, and the MAX33074E is available in an 8-pin SO with an exposed pad. All the devices operate over a -40°C to +125°C temperature range.
Features
- Integrated protection for robust communication
- Protection on driver outputs/receiver inputs (A, B data lines)
- ±65V Fault protection range on driver outputs/receiver inputs
- ±40V Common-mode range on driver outputs/receiver inputs
- ±40kV Human body model (JEDEC JS-001-2017) ESD protection
- ±15kV Air-gap discharge (IEC 61000-4-2) ESD protection
- ±10kV Contact discharge (IEC 61000-4-2) ESD protection
- Hot-swap protection
- Short-circuit protection
- Thermal shutdown
- True fail-safe guarantees known receiver output state
- Wide operating temperature range from -40°C to +125°C
- Protection on driver outputs/receiver inputs (A, B data lines)
- High-performance transceiver enables flexible designs
- Compliant with RS-485 EIA/TIA-485 standard
- 500kbps (MAX33070E) and 2Mbps (MAX33071E) maximum data rate
- 3.3V and 5.0V Supply voltage
- 1/8 Unit load for up to 256 devices on the bus
Applications
- Industrial automation equipment
- Home and building automation
- Agriculture and heavy machinery
- Power supply and UPS
- Elevator control
- Motion controllers
Block Diagram
Opublikowano: 2021-04-08
| Zaktualizowano: 2025-08-07