Analog Devices / Maxim Integrated MAX25611EVKIT Evaluation Kit
Analog Devices MAX25611EVKIT Evaluation Kit is designed to evaluate the MAX25611A/MAX25611B automotive high-voltage, high-brightness LED controllers. The MAX25611 Controllers feature an input voltage from 5V to 36V and can drive a string of LEDs with a maximum output voltage of 65V. The Analog Devices MAX25611EVKIT Evaluation Kit is ideal for automotive front light applications such as high beam, low beam, daytime running light (DRL), turn indicator, fog light, and other LED lights.The MAX25611EVKIT Evaluation Kit features the set up for boost and buck-boost configurations and operates from a 6V to 18V DC supply voltage. The Evaluation Kit is configured to deliver up to 0.88A to one string of LEDs, and the total voltage of the string can vary from 3V to 36V. The anode of the LED string should be connected to the LED+ terminal, and the cathode can be connected either to GND (boost mode) or IN (buck-boost mode). In the case of boost mode, the input voltage should not exceed the LED string voltage.
Features
- Configured for boost and buck-boost applications
- Analog dimming control
- Proven PCB layout
- Fully assembled and tested
Required Equipment
- MAX25611 evaluation kit
- 12V, 5A DC power supply
- A series-connected LED string rated at least 1A
- Oscilloscope with a current probe
Layout
Opublikowano: 2019-05-29
| Zaktualizowano: 2023-04-17