Analog Devices Inc. MAX25231EVKIT Evaluation Kit
Analog Devices MAX25231EVKIT Evaluation Kit is a fully assembled and tested circuit for evaluating the MAX25231 Mini Buck Converter in a 12-pin TDFN package. The MAX25231 delivers up to 1.2A, with 3.5V to 36V input voltages, while using only 3.5µA quiescent current at no load.The Analog Devices MAX25231EVKIT Evaluation Kit comes with a MAX25231 Mini Buck Converter installed but can also be used to evaluate all other MAX25231 variants with minimal U1 component changes. The evaluation kit includes various test points and jumpers for evaluation.
Features
- 3.5V to 36V input supply range
- 5V or 3.3V fixed output voltage, or adjustable between 1V and 10V
- Delivers up to 1.2A output current
- Frequency-synchronization input
- Enable input
- Voltage-monitoring PGOOD output
- Proven PCB layout
- Fully assembled and tested
Required Equipment
- MAX25231 EV kit
- 3.5V to 36V, 2A power supply
- Voltmeter
- Electronic load
PCB Layout Diagrams
Opublikowano: 2020-12-08
| Zaktualizowano: 2024-08-02