Analog Devices / Maxim Integrated MAX22707 Evaluation Kit
Analog Devices MAX22707 Evaluation Kit is used to evaluate the MAX22707 low-power, precision zero-crossing detector. The kit features an isolated power and signal interface to configure and evaluate different modes. The Analog Devices kit features two independent MAX22707 sections that can be evaluated in lowpass filter (LPF) configuration mode and bandpass filter (BPF) configuration mode.Features
- Robust operation with connector interface to 110VAC and 220VAC inputs
- Easy evaluation of the MAX22707 in different configuration modes
- EV kit is USB powered with optional power from terminal block
- Fully assembled and tested
- Proven PCB layout
- RoHS compliant
- AC phase detection
- Flexible zero-crossing detection
- Industrial lighting dimming
Opublikowano: 2022-02-10
| Zaktualizowano: 2023-04-17