Analog Devices / Maxim Integrated MAX20335 Wearable Charge Management PMIC

Analog Devices MAX20335 Wearable Charge Management PMIC consists of a linear battery charger with a smart power selector and power-optimized peripherals. This MAX20335 PMIC features two ultra-low quiescent current buck regulators and three ultra-low quiescent current Low-Dropout (LDO) linear regulators. These regulators provide up to five regulated voltages, each with an ultra-low quiescent current for minimizing power consumption and extending battery life in 24/7 operation devices. The linear battery charger consists of a smart power selector that supports operation on a dead battery when connected to a power source.

The Analog Devices MAX20335 PMIC includes a programmable power controller that can configure the device to be true-off or always on as per the application requirement. This power controller also provides a delayed reset signal and voltage sequencing. The MAX20335 PMIC is available in a 36-bump (0.4mm pitch, 2.72mm x 2.47mm) Wafer-Level Package (WLP). This MAX20335 charge-management solution is designed for low-power wearable electronic applications such as fitness monitors and rechargeable IoT devices.

Features

  • Extend system use time between battery charging
    • Dual ultra-low-IQ 200mA buck regulators
      • Output programmable from 0.8V to 2.375V and 0.8V to 3.95V
      • 0.9μA Quiescent current (typical) - Buck 1
      • Optional fixed peak-current mode to optimize ripple frequency in noise-sensitive applications
    • Three ultra-low-IQ 100mA LDOs:
    • LDO1:
      • 0.8V to 3.6V programmable output  
      • 0.6μA quiescent current (typical) 
      • 2.7V to 5.5V input with a dedicated pin
    • LDO2/3:
      • 0.9V to 4V programmable output
      • 1μA quiescent current (typical) 
      • 1.71V to 5.5V input with a dedicated pin
  • Easy-to-implement Li+ battery charging
    • Smart power selector
    • 28V/-5.5V tolerant input
    • Thermistor monitor
  • Minimize solution footprint through high integration
    • Provides five regulated voltage rails
    • Switch mode option on each LDO
  • Optimize system control
    • Monitors pushbutton for ultra-low power mode
    • Power-on reset delay and voltage sequencing
    • On-chip voltage monitor multiplexer

Applications

  • Wearable electronics
  • Fitness monitors
  • Wearable health trackers
  • Rechargeable IoT devices

Typical Application Circuit

Application Circuit Diagram - Analog Devices / Maxim Integrated MAX20335 Wearable Charge Management PMIC
Opublikowano: 2018-08-07 | Zaktualizowano: 2024-07-02