Analog Devices / Maxim Integrated MAX20011CEVKIT Converter Evaluation Kit
Analog Devices MAX20011CEVKIT Converter Evaluation Kit is a fully assembled and tested PCB intended to demonstrate the capability of the MAX20011C step-down (buck) voltage regulator. The Analog Devices MAX20011C has an output current rating of 16A. The IC operates at 3V to 5.5V input supply voltage and can regulate a voltage range of 0.5V to 1.275V.The device features a 2.2MHz fixed-frequency PWM mode for better noise immunity and load-transient response. The 2.2MHz frequency operation allows for the use of all-ceramic capacitors and minimizes external components. The programmable spread-spectrum frequency modulation minimizes radiated electromagnetic emissions. Integrated low RDS(ON) switches improve efficiency at heavy loads and make the layout a much simpler task for discrete solutions.
The I2C interface supports dynamic voltage adjustment with programmable slew rates. Other features include programmable soft-start, overcurrent, and overtemperature protection. The Analog Devices MAX20011CEVKIT comes pre-tested for immediate evaluation.
Features
- High-efficiency DC-DC converter
- Up to 16A peak output current
- 3V to 5.5V input supply voltage
- I2C user configurable
- Excellent load transient performance
- 2.2MHz or 1.1MHz operation
- Test points for bode plot measurement
- Proven PCB layout
- Fully assembled and tested
Opublikowano: 2021-11-08
| Zaktualizowano: 2023-04-17