Analog Devices / Maxim Integrated MAX17686 Iso-Buck DC-DC Converter

Analog Devices MAX17686 Iso-Buck DC-DC Converter enables small, efficient solutions with a lower BOM cost. The MAX17686 is a high-voltage, high-efficiency, iso-buck DC-DC converter that provides isolated power up to 5W. The device operates over a 4.5V to 60V input and uses primary-side feedback to regulate the output voltage. The MAX17686 uses peak-current-mode control. The low-resistance, on-chip MOSFETs ensure high full-load efficiency while simplifying the PCB layout.

Features

  • Reduces External Components and Total Cost
    • No Optocoupler
    • Synchronous Primary Operation
    • All-Ceramic Capacitors, Compact Layout
  • Supports Numerous Isolated DC-DC Applications
    • Wide 4.5V to 60V Input
    • Delivers Up to 5W Output Power
  • Reduces Power Dissipation
    • Peak Efficiency > 90%
    • 0.9μA (typ) Shutdown Current
  • Operates Reliably in Adverse Industrial Environments
    • Peak and Sink Current-Limit Protection
    • Robust Secondary-Side Output Overcurrent Protection
    • ±1.7% Feedback Accuracy
    • Programmable EN/UVLO Threshold
    • Adjustable Soft-Start
    • Overtemperature Protection
    • -40°C to +125°C Operation

Applications

  • Isolated Fieldbus Interfaces
  • PLC I/O Modules
  • Smart Meters
  • Isolated Power Supplies in Medical Equipment
  • Floating Power Supply Generation

Application Circuit

Application Circuit Diagram - Analog Devices / Maxim Integrated MAX17686 Iso-Buck DC-DC Converter
Opublikowano: 2019-04-29 | Zaktualizowano: 2023-04-19