Analog Devices / Maxim Integrated MAX17530 Evaluation Kit
Analog Devices MAX17530 Evaluation Kit is a fully assembled and tested circuit board that demonstrates the performance of the MAX17530 step-down DC/DC converters. The Analog Devices MAX17530 DC/DC converters offer high efficiency and are available in 10-pin µMAX packages. This evaluation kit operates over a wide input voltage range of 6V to 42V and provides up to 25mA load current at 5V output. The MAX17530 evaluation kit draws only 26µA supply current under no-load conditions (EN/UVLO connected to VIN). This evaluation kit is programmed to switch at a frequency of 220kHz. The MAX17530 evaluation kit is simple and easily configurable with minimal external components. This evaluation kit features cycle-by-cycle peak current limit protection, Under Voltage Lock-Out (UVLO), and thermal shutdown.Features
- 6V to 42V input voltage range
- 5V output and 25mA continuous current
- 26µA no-load supply current
- EN/UVLO for On/Off control and programmable Input Undervoltage Lockout
- Programmable switching frequency
- Internal or programmable Soft-Start
- Pulse Frequency Modulation (PFM) or Forced-Pulse Width Modulation (PWM) mode of operation
- Open-drain RESET output
- Peak current-limit protection
- Thermal shutdown
- Proven PCB layout
- Fully assembled and tested
Required Equipment
- 42V 0.5A adjustable DC power supply
- Electronic load up to 25mA
- Voltmeter
Board Layout
Opublikowano: 2016-08-31
| Zaktualizowano: 2023-04-12