Analog Devices / Maxim Integrated MAX17260xEVKIT Evaluation Kit
Analog Devices MAX17260xEVKIT Evaluation Kit is a fully assembled and tested surface-mount PCB that evaluates the stand-alone ModelGauge™ m5 host-side fuel-gauge ICs. The ICs are used for lithium-ion (Li+) batteries in handheld and portable equipment. The MAX17260xEVKIT kit includes the Maxim DS91230+ USB interface, IC evaluation board, and RJ-11 connection cable. Windows®-based graphical user interface (GUI) software is available for use.Features
- ModelGauge m5 algorithm
- Monitors from 1S cell packs
- A battery pack input voltage range of +2.3V to +4.9V
- Thermistor measurement network
- Optional on-board PCB trace sense resistor
- Windows 7 or newer compatible software
- Proven PCB layout
- Fully assembled and tested
Required Equipment
- MAX17260GEVKIT/MAX17260XEVKIT evaluation kit
- Lithium battery pack of the desired configuration
- Battery charger or power supply
- Load circuit
- DS91230+ USB adapter
- RJ-11 6pos reverse modular cord
- PC with Windows 7 or newer Windows operating system and USB port
Board Connections
Opublikowano: 2018-06-25
| Zaktualizowano: 2023-04-25