Analog Devices / Maxim Integrated DS28E84 Evaluation System
Analog Devices DS28E84 Evaluation System is used to evaluate the DS28E84 and includes the necessary hardware and software. The system comprises five DS28E84/DS2476 devices in a 6-pin TDFN package. Also provided are two DS9121AQ+ evaluation TDFN socket boards and a DS9481P-300# USB-to-I2C/1-Wire® adapter. The evaluation software runs under Windows® 10, Windows 8, and Windows 7 operating systems, both 64-bit and 32-bit versions. The Analog Devices DS28E84 Evaluation System provides a handy user interface to exercise the features of the DS28E84 and DS2476.Features
- Demonstrates the features of the DS28E84 DeepCover® Radiation Resistant 1-Wire Authenticator
- Demonstrates the features of the DS2476 DeepCover Secure Coprocessor
- 1-Wire/I2C communication is logged to aid firmware designers' understanding of DS28E84 and DS2476
- 1-Wire/I2C USB adapter creates a virtual COM port on any PC
- Fully compliant with USB specification v2.0
- Software runs on Windows 10, Windows 8, and Windows 7 for both 64-bit and 32-bit versions
- 3.3V ±3% 1-wire operating voltage
- Convenient on-board test points, TDFN socket
- Evaluation software available by request
Kit Contents
- 5 DS28E84 DeepCover Radiation Resistant 1-Wire Authenticator (6 TDFN)
- 5 DS2476Q+ DeepCover Secure Coprocessor (6 TDFN)
- 2 DS9121AQ+ socket board (6 TDFN)
- 1 DS9481P-300# USB to 1W/I2C adapter
- 1 USB Type-A to Micro-USB Type-B cable
Opublikowano: 2019-03-26
| Zaktualizowano: 2023-04-20