Same Sky Featured Products
Slide Potentiometers
Feature resistance ratings from 1kΩ to 100kΩ, linear tapers, and stroke lengths from 15mm to 60mm.
Latching Power Relays
Enable efficient high-current switching with single or double coil options and contact forms.
High-Current Pogo Pins
High current rating of up to 25A and a mid-compression operating force of up to 260gf.
M12 Field Assembly Circular Connectors
Offers either A or B coding, an IP67 protection rating, and 500 mating cycles of mechanical life.
Aluminum Knobs
Compatible with rotary potentiometers and panel-mount incremental encoders with a 6mm D-cut shaft.
SD 7.0 Card Connectors
Features 30V rated voltage, 0.5A rated current, 1000MΩ insulation resistance (at 500Vdc).