Luminus Devices MP-5050-240P High-Power LEDs
Luminus Devices MP-5050-240P High-Power LEDs offer high efficacy, low thermal resistance, and a minimum 70, 80, or 90 CRI options. These LEDs are compatible with automatic placement equipment and the infrared reflow solder process. The MP-5050-240P LEDs feature 800mA forward current, 4480mW power dissipation, 5V reverse voltage, 5.2V to 5.6V forward voltage range, 120° viewing angle, and 2°C/W thermal resistance. These LEDs are RoHS and REACH compliant. Typical applications include replacement lamps, indoor and outdoor signboard backlighting, general lighting, and architectural/decorative lighting.Features
- High efficiency
- Minimum 70, 80, or 90 CRI options
- Low thermal resistance
- Compatible with automatic placement equipment
- Compatible with the infrared reflow solder process
- RoHS and REACH compliant
Applications
- Replacement lamps
- General lighting
- Architectural/decorative lighting
- Indoor and outdoor sign board back light
Specifications
- 800mA forward current
- 4480mW power dissipation
- 5V reverse voltage
- 5.2V to 5.6V forward voltage range
- 120° viewing angle
- 2°C/W thermal resistance
- 2000V electrostatic discharge
- -40°C to 105°C operating temperature range
Binning Structure
Mechanical Diagram
View Results ( 7 ) Page
| Numer części | Współczynnik oddawania barw – CRI | Kolor oświetlenia | Strumień świetlny/Moc promieniowania | Długość fali/temperatura barwowa |
|---|---|---|---|---|
| MP-5050-240P-50-80 | 80 | White | 218 lm | 5000 K |
| MP-5050-240P-30-70 | 70 | Warm White | 222 lm | 3000 K |
| MP-5050-240P-30-80 | 80 | Warm White | 3000 K | |
| MP-5050-240P-40-70 | 80 | Cool White | 205 lm | 4000 K |
| MP-5050-240P-40-80 | 80 | Cool White | 218 lm | 4000 K |
| MP-5050-240P-50-70 | 70 | White | 237 lm | 5000 K |
| MP-5050-240P-57-70 | 70 | White | 234 lm | 5700 K |
Opublikowano: 2025-07-10
| Zaktualizowano: 2025-08-05