Lumileds LUXEON HL2X-V High-Power Domed Emitters
Lumileds LUXEON HL2X-V High-Power Domed Emitters offer high performance, high-quality light, and low thermal resistance for outdoor and industrial applications. These emitters deliver superior output, efficacy, color stability, and longevity. The LUXEON HL2X-V high-power emitters are offered in multiple Luminous Flux Performance categories for flexibility in design and application. They are available in a 3535 industry-standard package with a 3-stripe footprint. The LUXEON HL2X-V domed emitters are ideal for high-impact retail lighting, roadway lighting, sports lighting, outdoor area lighting, indoor area lighting, specialized lighting, and office lighting.Features
- Most usable light in application with design emphasis on beam angle, field angle, color over angle, and optical efficiency performance
- Industry-standard 3535 packages with a 3-stripe footprint
- 2700K to 6500K (70CRI) nominal CCT/CRI range
- Offered in multiple luminous flux performance categories for customer flexibility in design and application
- Superior thermal management for extended operating lifespan
Specifications
- 2A DC forward current
- 135°C LED junction temperature (DC and pulse)
- Class 3B (8KV) ESD sensitivity (ANSI/ESDA/JEDEC JS-001-2012)
- -40°C to 135°C operating case temperature
- JEDEC 020c 260°C soldering temperature
- 3 allowable reflow cycles
Applications
- High-impact retail lighting
- Roadway lighting
- Sports lighting
- Outdoor area lighting
- Indoor area lighting
- Office lighting
- Specialized lighting
Operating Conditions & Spectral Power Distribution Characteristics
Dimension Diagram
Opublikowano: 2025-02-26
| Zaktualizowano: 2025-04-14