Texas Instruments LM4040-N/-Q1 Micropower Shunt Voltage References
Texas Instruments LM4040-N/-Q1 Micropower Shunt Voltage References are ideal for space-critical applications via the sub-miniature SC70 and SOT-23 surface-mount packages. The easy-to-use LM4040-N/-Q1 advanced design eliminates the need for an external stabilizing capacitor while ensuring stability with any capacitive load. Further reducing design effort is the availability of several fixed reverse breakdown voltages: 2.048V, 2.5V, 3V, 4.096V, 5V, 8.192V, and 10V. The minimum operating current increases from 60μA for the 2.5V LM4040-N to 100μA for the 10V LM4040-N. All versions have a maximum operating current of 15mA.Features
- Small packages: SOT-23, TO-92, and SC70
- No output capacitor required
- Tolerates capacitive loads
- Fixed reverse breakdown voltages of 2.048V, 2.500V,3.000V, 4.096V, 5.000V, 8.192V, and 10.000V
Specifications
- Output voltage tolerance (A grade, 25°C) ±0.1% (max)
- Low output noise (10Hz to 10kHz) 35μVrms (typ)
- Wide operating current range 60μA to 15mA
- Industrial temperature range -40°C to +85°C
- Extended temperature range -40°C to +125°C
- Low temperature coefficient 100ppm/°C (max)
Applications
- Field transmitters
- Energy infrastructure
- Data acquisition
- Analog input module
- Automotive
- Audio and video
Functional Block Diagram
Opublikowano: 2011-09-23
| Zaktualizowano: 2025-06-20