Littelfuse SPXC Solar Fuses

Littelfuse SPXC Solar Fuses feature a 1500VDC voltage rating and 1A to 4A current range in a 10mm x 57mm package. SPXC fuses help to eliminate common low-overload faults and provide an interrupting rating up to 50,000A. The SPXC-S series is a solar string fuse that is silver plated. Littelfuse SPXC Solar Fuses are ideally suited for use in inverters and combiner boxes.

Features

  • Helps to eliminate common low-overload faults
  • 10mm x 57mm package size
  • Up to 50,000A interrupting rating

Applications

  • Inverters
  • Combined boxes
Opublikowano: 2021-01-28 | Zaktualizowano: 2022-03-11