Littelfuse SP00R6 TVS Diode Array (SPA® Diode)

Littelfuse SP00R6 TVS Diode Array (SPA® Diode) is designed to protect low voltage -0.3V to +0.3V data lines and features extremely low breakdown / turn-on voltages. This robust diode safely absorbs repetitive electrostatic discharge (ESD) strikes above the maximum level specified in IEC 61000-4-2 international standard (Level 4, ±8kV contact discharge) without performance degradation. It also withstands electrically fast transients (EFT) per IEC 61000-4-4 standards. Littelfuse SP00R6 TVS Diode Array comes in a space-efficient 0201 package that is halogen and lead free as well as RoHS compliant.

Features

  • ESD, IEC 61000-4-2, ±12 contact, ±15kV air
  • EFT, IEC 61000-4-4, 30A (5/50ns)
  • 3A surge tolerance (8/20μs as defined in IEC 61000-4-5, 2nd Edition)
  • Low 0.2pF capacitance (typical)
  • Space-efficient 0201 package
  • Halogen and lead free
  • RoHS compliant

Applications

  • USB 3.x
  • Thunderbolt 3.0
  • Thunderbolt 4 or 3
  • USB4®
  • USB 3.2 Gen 2x2
  • USB 3.2 Gen 2
  • PCI Express 6.0

Functional Block Diagram

Littelfuse SP00R6 TVS Diode Array (SPA® Diode)
Opublikowano: 2021-12-10 | Zaktualizowano: 2022-03-11