Littelfuse SC24COM-01ETG 24V Bidirectional Discrete TVS Diode

Littelfuse SC24COM-01ETG 24V Bidirectional Discrete TVS Diode is fabricated in a proprietary silicon avalanche technology. These diodes provide a high electrostatic discharge (ESD) protection level for electronic equipment. The Littelfuse SC24COM-01ETG TVS Diode safely absorbs repetitive ESD strikes of ±30kV (contact and air discharge as defined in IEC 61000-4-2) without performance degradation. SC24COM-01ETG safely dissipates a 5A 8/20μs surge event as defined in IEC 61000-4-5, 2nd edition.

Features

  • ESD, IEC 61000-4-2, ±30 kV contact/air
  • EFT, IEC 61000-4-4, 40A (5/50ns)
  • 5A (8/20μs) maximum surge tolerance, IEC 61000-4-5 2nd edition
  • Halogen-free, lead-free, and RoHS compliant
  • Moisture sensitivity level (MSL) 1

Applications

  • LED lighting modules
  • Portable instrumentation
  • General-purpose I/O
  • Mobile and handhelds
  • RS232/RS485
  • VBus protection

Specifications

  • 250W peak pulse power
  • 5.0A peak current
  • -40°C to +125°C operating temperature

Functional Block Diagram

Block Diagram - Littelfuse SC24COM-01ETG 24V Bidirectional Discrete TVS Diode
Opublikowano: 2023-10-05 | Zaktualizowano: 2023-10-12