Littelfuse CG3 High-Voltage Gas Discharge Tubes
Littelfuse CG3 High-Voltage Gas Discharge Tubes (GDTs) are two-electrode, 1kV to 7.5kV devices designed for surge protection and high-isolation applications. Littelfuse CG3 GDTs are also designed for applications for which bias voltages or signal levels of several hundred volts are normally present. CG3 offers a low capacitance of <1.5pF and 5kA peak pulse current while operating over a -40°C to +90°C operating temperature range.Features
- Rugged ceramic-metal construction
- Low capacitance (<1.5pF)
- Available in tape-and-reel packaging
- Available with or without leads
Applications
- CRT terminals
- Cable TV (CATV) equipment
- Antennas
- Power supplies
- Medical electronics
Specifications
- 5kA peak pulse current
- 1kVDC to 7.5kVDC sparkover
- 2 electrodes
- 8mm diameter and 6mm length
- -40°C to +90°C operating temperature range
Opublikowano: 2021-02-24
| Zaktualizowano: 2024-10-31