Littelfuse AQ0115-01ETG Bidirectional Discrete TVS Diode

Littelfuse AQ0115-01ETG Bidirectional Discrete TVS Diode safely absorbs repetitive ESD strikes above the maximum level specified in IEC 61000-4-2 international standards (Level-4, ±8kV contact-discharge) without performance degradation. This robust TVS diode features low breakdown/turn-on voltages, making it an ideal protector of low-voltage data lines of -1V to 1V. The AQ0115-01ETG TVS diode can handle a peak pulse current of 12A, providing reliable transient voltage suppression. This AEC-Q101-qualified and PPAP-capable TVS diode is packaged in a compact SOD882 case to fit well in high-density circuit designs. The AQ0115-01ETG diode is ideal for automotive, low voltage GPIO for MCUs, industrial, and medical applications.

Features

  • ESD, IEC 61000-4-2, and ±30kV contact/air
  • ESD, ISO 10605, 330pF 330Ω, and ±30kV contact/air
  • EFT, IEC 61000-4-4, and 40A (5/50ns)
  • Maximum surge tolerance, IEC 61000-4-5, 2nd edition, and 12A (8/20μs)
  • Halogen-free, lead-free, and RoHS-compliant
  • Moisture Sensitivity Level (MSL-1)
  • AEC-Q101 qualified and PPAP capable

Applications

  • Automotive
  • Low voltage GPIO for MCU
  • Industry
  • Medical

Package Dimensions

Mechanical Drawing - Littelfuse AQ0115-01ETG Bidirectional Discrete TVS Diode
Opublikowano: 2024-06-18 | Zaktualizowano: 2024-07-05