Littelfuse 885 NANO²® AEC-Q200 Compliant Surface-Mount Fuses

Littelfuse 885 NANO AEC-Q200-Compliant Surface-Mount Fuses are high-voltage rated fuses with high interrupting current ratings at 450VDC/500VDC and 350VAC. The components comprise a plastic UL 94V-0 body with tin-plated brass caps. Features include low voltage drop, high pulse resistance, a -40°C to +85°C operating temperature range, and a rating range of 1A to 5A. Littelfuse 855 NANO Series complies with IEC 60127-7 Standard. The fuses are lead-free, halogen-free, and RoHS-compliant.

Features

  • AEC-Q200 compliant
  • Meets Littelfuse's Automotive qualifications
  • High DC voltage up to 500VDC
  • Interrupting current ratings up to 1500A
  • Reliable/robust fuse design (solderless platform)

Applications

  • Li-ion battery packs used in electric vehicles
  • Battery Management Systems (BMS)
  • Sense lines
  • High-voltage DC/DC converters

Videos

Opublikowano: 2018-03-23 | Zaktualizowano: 2023-05-11