Littelfuse 59143 Miniature Flange Mount Sensors

Littelfuse 59143 Miniature Flange Mount Sensors offer normally open contacts in a 23.00mm x 14.00mm x 6.00mm package. The package allows mounting with an M3 screw and washer at 1Nm torque maximum or adhesive mounting. The Littelfuse 59143 can switch up to 265VAC/300VDC at 10VA. The 59143 series functions excellently with the matching actuator 57143-000. The devices are ideal for various industrial, appliance, or IoT proximity-sensing applications.

Features

  • Non-contact switching solution for wet and harsh environments
  • Housing design for optimum adjustability
  • Available in select sensitivities (operating distances)
  • Standard cable configurations, customization options available
  • Hermetically sealed, IP67 rated, UL and REACH compliant (TBD)
  • No leakage current in ‘open’ state, ideal for battery-powered IoT applications
  • Can operate through non-ferrous materials (for example, wood, plastic, or aluminum)
  • Helps implement efficient proximity/access and energy management systems
  • Compact size, easy installation, and effective concealment in many applications
  • UL Recognized per UL 508 and CSA C22.2 No. 14. (TBD)

Applications

  • Security and access control
  • Factory automation
  • Process equipment
  • Major appliances
  • Small appliances
  • Proximity and limit sensing

Specifications

  • 10W maximum contact rating
  • 140VAC/200VDC maximum switching voltage
  • 250VDC minimum breakdown voltage
  • 0.35AAC/05ADC maximum switching current
  • 1.2ADC maximum carry current
  • 0.2Ω maximum initial contact resistance
  • 1010Ω minimum insulation resistance
  • 0.3pF typical contact capacitance
  • -40°C to +105°C operating temperature range
  • 1.0ms maximum operate/release time

Dimensions

Mechanical Drawing - Littelfuse 59143 Miniature Flange Mount Sensors
Opublikowano: 2023-06-21 | Zaktualizowano: 2023-10-19