Littelfuse 59050 Miniature PCB Mountable Reed Switches
Littelfuse 59050 Miniature PCB Mountable Reed Switches measure 22.86mm x 4.57mm x 4.32mm and offer a choice of normally open, normally open high voltage, and change over contacts. The 59050 switches feature molded standoffs to allow board washing and are capable of switching up to 265VAC/300VDC at 10VA. Applications include position/limit sensing, security system switches, and door switches.Features
- Two-part magnetically operated proximity switch
- Standard normally open, high voltage normally open and change over contact configuration
- Molded stand-offs to allow board washing
- Mounts directly into the printed circuit board
- No standby power requirement
- Operates through non-ferrous materials such as wood, plastic, or aluminum
- Hermetically sealed, magnetically operated contacts continue to operate long after optical and other technologies fail due to contamination
- Wave solder capable
- Certified for use in North American Hazardous Locations: Class I, Division 2, and Zone 2
- ATEX certified for use in European explosive atmospheres: II 3 G Ex nC IIC Gc
- RoHS compliant
Applications
- Position and limit sensing
- Security system switches
- Door switches
Specifications
- 5VA/W to 10VA/W contact rating range
- Voltage
- 175VDC to 300VDC/120VAC to 265VAC maximum switching
- 200VDC to 400VDC minimum breakdown
- Current
- 0.25ADC to 0.5ADC/0.18AAC to 0.35AAC maximum switching
- 1.2ADC to 1.5ADC maximum carry
- 0.2Ω maximum initial contact resistance
- 109Ω to 1010Ω insulation resistance range
- 0.2pF to 1pF typical contact capacitance
- Operating temperature ranges
- -40°C to +105°C for normally open types
- -20°C to +105°C for normally open/high voltage and change over types
- 1.0ms to 3ms maximum operation/release times
Opublikowano: 2022-08-22
| Zaktualizowano: 2022-08-23