TE Connectivity / Linx Technologies ANT-W63WS6 Hinged Blade Wi-Fi 6/6E/7 Antenna

TE Connectivity / Linx Technologies ANT-W63WS6 Hinged Blade Wi-Fi® 6/6E/7 Antenna is an IP67-rated dipole, blade-style antenna that supports Wi-Fi 6/Wi-Fi 6E/Wi-Fi 7 applications in the 2.4GHz, 5GHz, and 6GHz bands. This antenna connects via an SMA plug (male pin) or an RP-SMA plug (female socket) connector, while the hinged design enables positioning for optimum performance. The series offers a ≤1.5 or ≤1.8 voltage standing wave ratio (VSWR), 7.2dBi or 9.4dBi peak gain, and 77% or 86% efficiency. TE Connectivity / Linx Technologies ANT-W63WS6 Hinged Blade Wi-Fi 6/6E/7 Antenna has a length of 203mm with a diameter of 13.2mm.

Features

  • Hinged design with detents for straight, 45° and 90° positioning
  • SMA plug (male pin) or RP-SMA plug (female socket) connector
  • IP67 rated
  • Omnidirectional radiation
  • Linear polarization

Applications

  • Wi-Fi/WLAN coverage
    • Wi-Fi 7 (802.11be)
    • Wi-Fi 6E (802.11ax)
    • Wi-Fi 6 (802.11ax)
    • Wi-Fi 5 (802.11ac)
    • Wi-Fi 4 (802.11n)
    • 802.11b/g
  • 2.4GHz ISM
    • BLUETOOTH®
    • ZigBee®
  • U-NII bands 1-8
  • Internet of Things (IoT) devices
  • Smart home networking
  • Sensing and remote monitoring

Applications

  • Performance at 2.4 GHz to 2.5 GHz
    • ≤1.8 VSWR
    • 9.4dBi peak gain
    • 77% efficiency
  • Performance at 5.925 GHz to 7.125 GHz
    • ≤1.5 VSWR
    • 7.2dBi peak gain
    • 86% efficiency
  • 50Ω impedance
  • 1/2-wave wavelength
  • 10W maximum power
  • 203mm length x 13.2mm diameter dimensions
  • -40°C to +85°C operating temperature range
Opublikowano: 2022-11-02 | Zaktualizowano: 2023-07-24