TE Connectivity / Linx Technologies 5GW Sub-6 5G Low- and Mid-Band Antennas

TE Connectivity's (TE) Linx Technologies 5GW Sub-6 5G Low- and Mid-Band Antennas are dipole, blade-style antennas for 5G New Radio, LTE, and cellular Internet of Things (LTE-M, NB-IoT) applications. TE Linx 5GWWS2 Antennas excel in the 617MHz to 960MHz low band and in the 2496MHz to 2690MHz and 3300MHz to 5000MHz ranges for Citizens Broadband Radio Service (CBRS) private networking, 4.9GHz public safety, and emerging 2.5GHz and C-band applications. 5GWWS1 excels in the 617MHz to 960MHz low band and in the 1710MHz to 2690MHz and 3300MHz to 5000MHz mid-band ranges. 5GWWS4 antennas are ideal for the 698MHz to 803MHz and 3300MHz to 3800MHz ranges.

Features

  • ANT-5GWWS1-SMA
    • Performance at 3300MHz to 3800MHz
      • ≤1.9 VSWR
      • 2.7dBi peak gain
      • 66% efficiency
    • Performance at 617MHz to 960MHz
      • ≤3.0 VSWR
      • 0.7dBi peak gain
      • 53% efficiency
    • Hinged design with detents for straight, 45°, and 90° positioning
    • SMA plug (male pin)
  • ANT-5GWWS2-SMA
    • Performance at 3.55GHz to 3.7GHz (CBRS)
      • ≤2.1 voltage standing wave ratio (VSWR)
      • 5.6dBi peak gain
      • 65% efficiency
    • Performance at 4.94GHz to 4.99GHz
      • ≤1.9 VSWR
      • 3.6dBi peak gain
      • 69% efficiency
    • Hinged design with detents for straight, 45°, and 90° positioning
    • SMA plug (male pin)
  • ANT-5GWWS4-SMA
    • Performance at 3300MHz to 3800MHz
      • ≤3.6 voltage standing wave ratio (VSWR)
      • 4.9dBi peak gain
      • 58% efficiency
    • Performance at 698MHz to 803MHz
      • ≤3.9 VSWR
      • 2.8dBi peak gain
      • 60% efficiency
    • Hinged design with detents for straight, 45°, and 90° positioning
    • SMA plug (male pin) connection
    • White and black color options

Applications

  • Worldwide 5G/4G/3G/2G
  • Cellular IoT
  • LTE-M (Cat-M1) and NB-IoT
  • Private cellular networks (CBRS)
  • 4.9GHz public safety
  • Home and business networking
  • Emerging 5G C-Band applications
  • Emerging 5G 2.5GHz EBS applications
  • IoT devices
  • 2.4GHz ISM applications (ANT-5GWWS2-SMA)
    • BLUETOOTH®
    • ZigBee®
Opublikowano: 2020-06-05 | Zaktualizowano: 2024-09-30