TE Connectivity / Linx Technologies ANT-GNCP-TH25AL12 L1/L2 Ceramic Patch GNSS Antenna

TE Connectivity / Linx Technologies ANT-GNCP-TH25AL12 L1/L2 Ceramic Patch GNSS Antenna supports GPS, Galileo, GLONASS, Beidou, and QZSS systems in the L1/E1/B1 and L2/L2C bands. The TE Connectivity / Linx Technologies ANT-GNCP-TH25AL12 L1/L2 Ceramic Patch GNSS Antenna provides excellent gain and radiation pattern performance, supporting solutions with high location accuracy, rapid satellite signal reception and lock, and quick time to first fix. ANT-GNCP-TH25AL12 offers an extended temperature range to +105°C in support of the automotive standard AEC-Q200 Grade 2. The antenna is mounted via an attached adhesive patch and has a solder pin signal connection.

Features

  • 1575.42MHz performance
    • ≤1.2 voltage standing wave ratio
    • 3.0dBi peak gain
    • 11.4dB axial ratio
  • 1228MHz performance
    • ≤1.4 voltage standing wave ratio
    • -2.31dBi peak gain
    • 21.6dB axial ratio
  • Directional radiation pattern orthogonal to antenna surface
  • Right-hand circularly polarized (RHCP)
  • Extended operation to +105°C
  • Adhesive mounting to PCB
  • Solder pin signal connection

Applications

  • Global navigation
    • GPS L1C, L1C/A, L2
    • Galileo E1
    • GLONASS L1, L2
    • Beidou B1I, B1C
    • QZSS L1, L2C
  • Timing solutions
  • Automotive location
Opublikowano: 2021-11-01 | Zaktualizowano: 2023-07-24