Ledil Horticulture Lenses

LEDiL Horticulture Lenses bring a number of design approaches to lighting for plants.  LEDiL Horticulture Lenses include square, round, rectangle, and multi-lenses as well as assemblies, lens arrays, and packs. These offerings give control of spectral content, allowing users to match the lighting to plants' needs based on species and growth stage.

These lenses feature superior optical control of the light's direction, resulting in a greater yield with a greater PPFD (Photosynthetic Flux Density) while preventing wasted energy off target. Focusing the optics in this manner can also create shorter grow cycles. The lenses' high energy efficiency means lower water consumption and radiated heat, ensuring a longer lifespan and smaller maintenance footprint. LEDiL horticulture lenses are ideal for top lighting grow operations such as greenhouses and vertical farming, as well as intra-canopy lighting.

Features

  • Spectral content control to focus energy on the subject
  • Creates healthier, more productive plants
  • Allows either greater crop yield and shorter grow cycles, or reduced BOM costs of the luminaire

Applications

  • Vertical farming
  • Greenhouses
  • Intra-canopy lighting

Series Comparison

Chart - Ledil Horticulture Lenses

Lens Types

VIRPI High-Density Arrays offer 25 high-power LEDs in a tight array.

Petunia series lenses are optimized for Oslon SSL horticultural LEDs.

FLORENCE series lenses are compatible with flat-package mid- and high-power LEDs.

HB-IP-2X6 series lenses provide an easy-to-achieve IP67-rated luminaire.

Stella series lenses are 90mm diameter, up-to-IP67 silicone lenses.

2X2MX series lenses are 90mm x 90mm standardized lens modules allowing easy modifications and maintenance.

 

Opublikowano: 2017-10-06 | Zaktualizowano: 2022-04-05